HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- RS庫存編號:
- 261-5331
- 製造零件編號:
- MCCE-X1XXX31X
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$534.02
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$534.02 |
* 參考價格
- RS庫存編號:
- 261-5331
- 製造零件編號:
- MCCE-X1XXX31X
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | Polycarbonate | |
| Width | 135mm | |
| Standards/Approvals | RoHS | |
| Height | 233mm | |
| Depth | 37mm | |
| Fibre Operating Mode | Duplex | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC | ||
Number of Ports 12 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material Polycarbonate | ||
Width 135mm | ||
Standards/Approvals RoHS | ||
Height 233mm | ||
Depth 37mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton multi customer connection enclosure (MCCE) is a building entry point (BEP) enclosure which manages point to point (P2P) network configurations. The closure is manufactured from UV stable ABS with a hinged lid which locks in the open position to allow for quick and clear access to the internal fibre.
Capacity for up to 12 customer connections
18 x 3A fibre splices
Positive fibre management (30 mm minimum bend radius)
IP54 rating
Low profile
Tamper proof
相关链接
- HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Legrand 24 Port LC 1 U
- RS PRO 24 Port LC 1 U 44 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- RS PRO 24 Port SC 1 U 44 mm