Broadcom HFBR-2402Z 5.24 Mbps 820 nm Fibre Optic Receiver, Round, SMA Connector
- RS庫存編號:
- 261-7469
- 製造零件編號:
- HFBR-2402Z
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省2%
查看批量定價選項小計(1 管,共 60 件)*
HK$11,217.12
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 240 件從 2027年1月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 60 - 60 | HK$186.952 | HK$11,217.12 | - |
| 120 - 240 | HK$183.208 | HK$10,992.48 | 2% |
| 300 + | HK$179.545 | HK$10,772.70 | 3% |
* 參考價格
- RS庫存編號:
- 261-7469
- 製造零件編號:
- HFBR-2402Z
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Maximum Data Rate | 5.24Mbps | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Rise Time | 4ns | |
| Typical Fall Time | 4ns | |
| Mount Type | Panel | |
| Connector Type | SMA | |
| Standards/Approvals | RoHS | |
| Output Signal Type | Digital | |
| Series | HFBR-24xxZ | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Maximum Data Rate 5.24Mbps | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Rise Time 4ns | ||
Typical Fall Time 4ns | ||
Mount Type Panel | ||
Connector Type SMA | ||
Standards/Approvals RoHS | ||
Output Signal Type Digital | ||
Series HFBR-24xxZ | ||
- COO (Country of Origin):
- PH
The Broadcom 820 nm Miniature Link Series of components is designed to provide cost-effective, high-performance fibber optic communication links for information systems and industrial applications with link distances of several kilometres.
RoHS compliant
Low-cost transmitters and receivers
Choice of ST, SMA, SC, or FC ports
820 nm wavelength technology
Signal rates up to 160 MBaud
Link distances up to several kilometres
Unique optical port design for efficient coupling
Pick and place, and wave solder able
No board-mounting hardware required
相关链接
- Broadcom HFBR-2402Z 5.24 Mbps 820 nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2602Z 2 Mbps 675 nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2416TZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TCZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-24E2Z 5 MBd 820 nm Fibre Optic Receiver SC Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416MZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TZ 5 Mbps 865 nm Fibre Optic Receiver ST Connector