Tempo 500XL

小計(1 件)*

HK$1,096.10

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 3 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,096.10

* 參考價格

RS庫存編號:
560-255
製造零件編號:
500XL
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Fibre Tester

Connector Type

2.5 mm Universal Connector

Maximum Power Measurement

5mW

Operation Test Distance

10km

Battery Type

AAA

Wavelength

650nm

Battery Life

20h

Length

4.3in

Height

1.1in

Weight

3.5oz

Standards/Approvals

ISO 9001

Width

0.67in

Power Source

Battery

Includes

2 x Battery

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number

500XL

COO (Country of Origin):
CN
The Tempo Visual Fault Locator efficiently locates losses and faults in fiber optic cables quickly and easily. It offers an extended reach of up to 10 km and features versatile operation with both pulsed and continuous wave (CW) modes.

Wavelength 650nm +/-10nm

Emitter Type Fabry Perot

Modes of Operation CW and 2Hz Modulation

Method of Display

Operation Red/Green LED

Fiber Type Single mode, Multimode

Connector Interface 2.5mm Universal

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。