小計(1 件)*
HK$37,088.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$37,088.80 |
* 參考價格
- RS庫存編號:
- 560-266
- 製造零件編號:
- KI2724-INGAAS
- 製造商:
- Tempo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo | |
| Cable Type | USB | |
| Product Type | Fibre Tester | |
| Connector Type | Interchangeable Optical Connector | |
| Resolution | 0.01 dB | |
| Interface Type | USB, USB Type C | |
| Maximum Power Measurement | 15dBm | |
| Battery Type | NiMH AA cells, AA Alkaline cells | |
| Minimum Power Measurement | -70dBm | |
| Wavelength | 1700nm | |
| Battery Life | 90h | |
| Power Source | 2x Alkaline AA cells or 2x NiMH AA cells, ext power input via micro-USB or USB-C | |
| Weight | 420g | |
| Standards/Approvals | ISO 17025, TIA TSB-178, IEC60825-1, TIA/EIA 526-14A, MIL PRF 28800F class 2, IEC 61280-4-1 | |
| Width | 105mm | |
| Length | 190mm | |
| Height | 35mm | |
| Includes | USB Cable, Adapter | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI2724-INGAAS | |
| Minimum Operating Temperature | -15°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo | ||
Cable Type USB | ||
Product Type Fibre Tester | ||
Connector Type Interchangeable Optical Connector | ||
Resolution 0.01 dB | ||
Interface Type USB, USB Type C | ||
Maximum Power Measurement 15dBm | ||
Battery Type NiMH AA cells, AA Alkaline cells | ||
Minimum Power Measurement -70dBm | ||
Wavelength 1700nm | ||
Battery Life 90h | ||
Power Source 2x Alkaline AA cells or 2x NiMH AA cells, ext power input via micro-USB or USB-C | ||
Weight 420g | ||
Standards/Approvals ISO 17025, TIA TSB-178, IEC60825-1, TIA/EIA 526-14A, MIL PRF 28800F class 2, IEC 61280-4-1 | ||
Width 105mm | ||
Length 190mm | ||
Height 35mm | ||
Includes USB Cable, Adapter | ||
Maximum Operating Temperature 55°C | ||
Model Number KI2724-INGAAS | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Quad Optical Loss Test Set tests power, insertion loss, continuity, and faults on multimode and single-mode fiber optic systems at 850/1300 nm and 1310/1550 nm. This compact, powerful fiber optic multimeter/OLTS offers improved test flexibility and productivity. It is easy to use, slim, rugged, and versatile, featuring EF-compliant multimode sources, excellent source stability, and a large, clear LCD that is sunlight readable and backlit.
One button memory dump to USB Flash Drive
KITS reporting software for acquisition and reporting
Autotest power meter 1 % accuracy and 31 calibrated λ
Interchangeable connectors with dust cap and tilt bail