Tempo SLS520 Single Mode Fibre Optic Test Kit

小計(1 件)*

HK$9,754.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
  • 加上 2 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,754.40

* 參考價格

RS庫存編號:
213-3634
Distrelec 貨號:
304-27-650
製造零件編號:
SLS520
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Cable Type

Single Mode

Product Type

Fibre Optic Test Equipment

Equipment Type

Fibre Optic Test Kit

Resolution

0.01 dB

Maximum Power Measurement

0dBm

Minimum Power Measurement

-20dBm

Wavelength

1550nm

Battery Type

Lithium, 9V Alkaline

Battery Life

60h

Height

6.1in

Width

3.5in

Standards/Approvals

CE, FCC, 21 CFR 1040.10 (Laser)

Power Source

9 V ac Adapter

Weight

0.71lb

Length

155mm

Maximum Operating Temperature

50°C

Model Number

SLS520

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Fibre Optic Stabilised Light Source, 1310/1550nm


The Tempo SLS520 is the fibre optic singlemode laser source having 1310/1550 wavelength. This light source have FP type emitter and LCD display. This light source have 60 hours of battery life and alkaline or lithium battery.

Dual and triple lasers available

Out of band testing at 1625nm and 1650nm

PC flat polish interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。