Tempo SLS536 Single Mode Optical Light Source

小計(1 件)*

HK$28,298.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$28,298.40

* 參考價格

RS庫存編號:
213-3638
製造零件編號:
55500022
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Fibre Optic Test Equipment

Cable Type

Single Mode

Equipment Type

Optical Light Source

Resolution

0.01 dB

Minimum Power Measurement

-1dBm

Battery Type

9V Alkaline, Lithium

Battery Life

100h

Standards/Approvals

FCC, 21 CFR 1040.10 (Laser), CE

Power Source

9 V ac Adapter

Width

3.5mm

Length

155mm

Height

6.1in

Weight

300g

Model Number

SLS536

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Fibre Optic Stabilised Light Source, 1310/1550/1650nm Wavelengths


The Tempo SLS 536 is the fibre optic singlemode laser source having 1310/1550/1650 wavelength. This light source have FP type emitter and LCD display. This light source have 60 hours of battery life and alkaline or lithium battery.

Dual and triple lasers available

PC flat polish interface

IP degree of protection is IP54

270Hz, 1kHz and 2kHz tone

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。