Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit

小計(1 件)*

HK$49,992.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$49,992.60

* 參考價格

RS庫存編號:
273-9952
製造零件編號:
T27403LV
製造商:
Tempo Kingfisher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo Kingfisher

Product Type

Fibre Tester

Cable Type

Single & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Resolution

0.01 dB

Battery Type

AA

Wavelength

1300nm

Battery Life

80h

Height

190mm

Standards/Approvals

No

Length

35mm

Width

105mm

Weight

420g

Model Number

KI 27400

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
AU
The Tempo Kingfisher Two way optical loss test set is a perfect for medium to ultra high fiber count loss and length testing applications on multimode fiber at 850 and 1330nm. A pair of these compact instruments set new standards of productivity, accuracy and ease of use. The 650 nm VFL VisiTester feature mixes a VFL in with the test signal during Auto test. It operates as a stand alone VFL, or gives positive visual identification of a fiber to be connected during loss testing.

Real time pass and fail

Interchangeable connectors

Sunlight readable and backlit LCD

Ease to use with slim and versatile

Large memory and USB key file dump

Long battery life and USB external power

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。