Fluke Networks VISIFAULT-FIBERLRT Single & Multimode

小計(1 件)*

HK$5,769.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月09日 起發貨
  • 加上 5 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,769.30

* 參考價格

RS庫存編號:
282-2369
製造零件編號:
VISIFAULT-FIBERLRT
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Product Type

Fibre Optic Test Equipment

Cable Type

Single & Multimode

Connector Type

Shielded 8-Pin Modular Jack

Interface Type

USB Type C

Plug Type

RJ45

Battery Type

Lithium-ion

Wavelength

650nm

Battery Life

80h

Height

37mm

Standards/Approvals

IEEE 802.3af/at/bt

Weight

5.7oz

Power Source

Lithium-ion Battery, 6400 mAh, 3.6 V

Length

305m

Includes

Adapter, Cable, Cord, USB Cable

Minimum Operating Temperature

0°C

Model Number

VISIFAULT-FIBERLRT

Maximum Operating Temperature

45°C

COO (Country of Origin):
CN

Fluke Fibre Optic Test Equipment, 305m Length, 6400mAh Battery Capacity - VISIFAULT-FIBERLRT


This fibre optic test equipment is a handheld visual fault locator designed for locating breaks and faults in single‑ and multimode fibre cables during installation and maintenance. It operates across typical field temperatures and connects via shielded RJ45 interfaces and USB‑C for data or charging, offering a portable solution powered by an internal lithium‑ion cell for extended onsite use.

Features and Benefits:


• 650 nm output wavelength for visible fault illumination
• 6400 mAh lithium‑ion cell providing 80h runtime
• USB Type‑C interface enabling fast charging and data connection
• RJ45 shielded 8‑pin modular jack supports network cable checks
• Compatible with IEEE 802.3af/at/bt power specifications

Applications


• Suitable for locating breaks in single‑ and multimode fibre
• Ideal for field technicians performing fibre link verification
• Used with structured cabling that uses shielded RJ45 connectors
• Can be used for rapid visual fault location during installs
• Suitable for remote sites within 0-45 °C ambient conditions

What power options are available for extended field shifts?


The unit uses an internal 6400 mAh lithium‑ion battery rated at 3.6V and delivers approximately 80h of operation between charges.

Which connector types does it support for interoperability?


It provides a shielded 8‑pin modular RJ45 connector for network interface checks and a USB‑C port for charging and data transfer.

What wavelength is used to identify faults in fibres?


The device emits light at 650 nm, enabling visual identification of breaks and bends in both single‑ and multimode fibres.

What environmental range is appropriate for use?


The tester is specified for operation from 0 °C up to 45 °C, suitable for typical indoor and sheltered outdoor deployment.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。