Renesas Electronics FIFO Memory, 28-Pin PLCC, 7202LA15JGI
- RS庫存編號:
- 264-3455
- 製造零件編號:
- 7202LA15JGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$137.60
訂單超過 HK$250.00 免費送貨
有庫存
- 117 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$137.60 |
| 5 - 9 | HK$134.80 |
| 10 - 24 | HK$127.40 |
| 25 - 49 | HK$125.70 |
| 50 + | HK$124.00 |
* 參考價格
- RS庫存編號:
- 264-3455
- 製造零件編號:
- 7202LA15JGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | FIFO Memory | |
| Data Bus Width | 9bit | |
| Access Time | 12ns | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.43mm | |
| Length | 13.97mm | |
| Standards/Approvals | No | |
| Height | 2.79mm | |
| Series | 7202L | |
| Supply Current | 80mA | |
| Automotive Standard | No | |
| Number of Bits per Word | 9 | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type FIFO Memory | ||
Data Bus Width 9bit | ||
Access Time 12ns | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type PLCC | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.43mm | ||
Length 13.97mm | ||
Standards/Approvals No | ||
Height 2.79mm | ||
Series 7202L | ||
Supply Current 80mA | ||
Automotive Standard No | ||
Number of Bits per Word 9 | ||
- COO (Country of Origin):
- TW
The Renesas Electronics dual-port memories that load and empty data on a first-in/first-out basis. The devices use full and empty flags to prevent data overflow and underflow and expansion logic to allow for unlimited expansion capability in both word size and depth. The devices utilize a 9-bit wide data array to allow for control and parity bits at the users option.
Ultra high speed 12ns access time
Auto-retransmit capability
High-performance CEMOS technology
相关链接
- Renesas Electronics FIFO Memory 7202LA15JGI
- Renesas Electronics 576 kB FIFO Memory 7208L25JGI
- Renesas Electronics FIFO Memory, 28-Pin PDIP
- Renesas Electronics 72 kB FIFO Memory 7205L15JGI
- Renesas Electronics 144 kB FIFO Memory 72V06L15JG
- Renesas Electronics 4.6 MB FIFO Memory 7201LA15JGI
- Renesas Electronics FIFO Memory 7201LA12TPG
- Renesas Electronics FIFO Memory 7204L12TPG