Bahco 150 mm, Second, Engineers File, Flat Handle Included
- RS庫存編號:
- 124-6084
- 製造零件編號:
- TAH1-210-06-2-2
- 製造商:
- Bahco
小計(1 件)*
HK$301.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$301.70 |
* 參考價格
- RS庫存編號:
- 124-6084
- 製造零件編號:
- TAH1-210-06-2-2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Thickness | 5mm | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 16mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Thickness 5mm | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 16mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PT
Bahco Engineers Files - TAH Series
Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface.
Features and Benefits
File handle developed according to the scientific ERGO™ process.
High removal rates
Ready to work at height
相关链接
- Bahco 150 mm Engineers File, Flat Handle Included
- Bahco 300 mm Engineers File, Flat Handle Included
- Bahco 150 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included