享受批量購買折扣
額外添加5件可節省HK$22.50
查看批量定價選項小計(1 件)*
HK$25.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 43 件從 2026年11月09日 起發貨
- 加上 60 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$25.60 | - |
| 5 + | HK$21.10 | HK$22.50 |
* 參考價格
- RS庫存編號:
- 146-7335
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 150mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shape Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 150mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 4mm | ||
豁免
- COO (Country of Origin):
- TR
RS PRO Chain Saw File, Second Cut 5/32
Introducing chain saw files from our trusted and reliable own brand RS PRO, a range of file tools ideal for sharpening chainsaw teeth and other materials. RS PRO chain saw files are a round file type made of high content carbon steel that features second-cut coarseness for fast and efficient sharpening as well as deburring removal of stock material. These highly durable chainsaw files are compatible with RS PRO file handles to provide ergonomic grip and control.
Features and benefits
• Round file type to easily access the grooves on a chainsaw chain
• Made with high carbon content steel
• Second-cut coarseness for rapid sharpening and cutting
• Compatible with a range of file handles
• Available in a range of sizes
Common applications
Chain saw files are the ideal filing tool to sharpen the teeth of a chainsaw with precision due to their round design and second-cut grade. Filing tools are also used in a wide range of applications such as:
• Woodwork
• Metalwork
• Industrial
How to maintain a chain saw filing tool
It is common that after time dirt and debris may build up in the teeth of the file which will reduce the cutting quality of the file and reduce its effectiveness. In order to prevent this a filing card or wire brush should be used after use to clear away any potential build-up of debris on the file.
What other sizes are available?
RS PRO chain saw files are available in the following file sizes:
• 5/32 - 150 mm (6 inch): 1467335
• 3/16 - 200 mm (8 inch): 1467336
• 7/32 - 200 mm (8 inch): 1467337
相关链接
- RS PRO 150 mm Engineers File, Round
- RS PRO 150 mm Engineers File, Half Round
- RS PRO 150 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Round
- RS PRO 300 mm Engineers File, Round
- RS PRO 250 mm Engineers File, Round
- CK 150 mm Engineers File, Round Handle Included