RS PRO 150 mm, Second, Engineers File, Round Handle Included

享受批量購買折扣

額外添加5件可節省HK$92.50

查看批量定價選項

小計(1 件)*

HK$104.40

Add to Basket
選擇或輸入數量
有庫存
  • 155 件準備從其他地點送貨
  • 加上 96 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$104.40-
5 +HK$85.90HK$92.50

* 參考價格

RS庫存編號:
161-1480
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Shape

Round

Product Type

File

Sub Type

Engineers File

Cut Type

Second

Length

150mm

Handle Included

Yes

Number of Pieces

1

Width

6mm

Standards/Approvals

No

COO (Country of Origin):
TR

RS Pro Round Files With Handle


The round file range from our trusted and reliable own brand RS PRO offers a variety of durable round file hand tools made with high carbon content steel and a durable soft-grip handle. Round files are ideal for filing and deburring concave surfaces and smoothing circular holes due to their slimline shape. The RS PRO round file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

Features and Benefits


• Made with durable high carbon content steel

• Tapered edge to work with more intricate designs and enlarge holes

• Second cut for deburring efficiently

• Available in a range of sizes

• Can be used with a range of materials

• Ergonomic soft-grip handle for comfort and control

Common applications


RS PRO round files are ideal for enlarging holes and deburring concave surfaces. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:

• Jewellery making

• Woodwork

• Metalwork

• Industrial

What is a round file?


A round file is a type of hand tool designed to smooth and deburr a range of materials and enlarge holes. Round files are ideal for working with jewellery and woodwork as the slimline design allows you to finish intricate details.

Difference between a round file and half round file?


Both a round file and half round file are ideal for deburring semi circles and concave surfaces, however, due to the slimline and tapered design of a round file, circles can be enlarged and smoothed.

What is the coarseness of the file?


RS PRO round files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.

How to maintain your file


In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

Other sizes available:


6 inch - 1611480

8 inch - 1611481

10 inch - 1611482

12 inch - 1611483

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。