Bahco 150 mm, Second, Engineers File, Round Handle Included
- RS庫存編號:
- 198-5277
- 製造零件編號:
- 1-473-06-2-2
- 製造商:
- Bahco
小計(1 組)*
HK$598.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$598.00 |
* 參考價格
- RS庫存編號:
- 198-5277
- 製造零件編號:
- 1-473-06-2-2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 150mm | |
| Thickness | 2mm | |
| Number of Pieces | 3 | |
| Handle Included | Yes | |
| Width | 5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type File | ||
Shape Round | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 150mm | ||
Thickness 2mm | ||
Number of Pieces 3 | ||
Handle Included Yes | ||
Width 5mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PT
Bahco File Set 3 Piece, Ergo Handles
File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring
Available in 3 sizes, 150 mm, 200 mm and 250 mm
Each set contains one each hand, half-round and round engineers pattern files all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemicals, oils and solvents
Supplied complete with PVC wallet
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V