Bahco 150 mm, Second, Engineers File, Round Handle Included

小計(1 件)*

HK$214.40

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$214.40

* 參考價格

RS庫存編號:
239-0074
製造零件編號:
1-230-06-2-2
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Shape

Round

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

150mm

Number of Pieces

2

Handle Included

Yes

Standards/Approvals

ISO, BS 498

Width

6mm

豁免

COO (Country of Origin):
PT

Round, Type 230


All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards and fitted with Bahco Ergo file handles.

Double cut surfaces, ideal for large fillets and concave surfaces

Note

239-0074 is 6 mm (0.236 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter

Standards

BS 498; ISO

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。