Bahco 250 mm, Second, Engineers File, Round Handle Included
- RS庫存編號:
- 239-0046
- 製造零件編號:
- 1-230-10-2-2
- 製造商:
- Bahco
小計(1 件)*
HK$169.30
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$169.30 |
* 參考價格
- RS庫存編號:
- 239-0046
- 製造零件編號:
- 1-230-10-2-2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 2 | |
| Standards/Approvals | BS 498, ISO | |
| Width | 10mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 2 | ||
Standards/Approvals BS 498, ISO | ||
Width 10mm | ||
豁免
- COO (Country of Origin):
- PT
Round, Type 230
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards and fitted with Bahco Ergo file handles.
Double cut surfaces, ideal for large fillets and concave surfaces
Note
239-0074 is 6 mm (0.236 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter
Standards
BS 498; ISO
相关链接
- Bahco 200 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Round Handle Included
- Bahco 300 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included
- Bahco 300 mm Engineers File, Half Round Handle Included