享受批量購買折扣
額外添加5件可節省HK$5.00
查看批量定價選項小計(1 件)*
HK$20.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 495 件從 2026年11月09日 起發貨
- 加上 87 件從 2026年11月20日 起發貨
- 加上 57 件從 2027年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$20.40 | - |
| 5 + | HK$19.40 | HK$5.00 |
* 參考價格
- RS庫存編號:
- 146-7350
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Thickness | 7.5mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 10mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shape Flat | ||
Product Type File | ||
Sub Type Needle File | ||
Length 160mm | ||
Thickness 7.5mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 10mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TR
RS PRO Flat Needle File
The flat needle file from our trusted and reliable own brand RS PRO is an excellent general purpose hand file tool used to deburr and smooth edges as well as filing ends. Flat needle files are ideal for working with flat edges due to the slimline flat design and teeth on all four sides. The durable RS PRO needle file is compatible with our range of file handles for enhanced control and grip.
Features and benefits:
• Compatible with our range of RS PRO file handles
• Slimline design for filing with precision
• Ideal for general purpose filing and shaping
• Can be used on a range of materials such as wood, metal and plastic
Common applications:
Needle files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps allow you to carry out intricate work and can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
• Jewellery making
• Watchmaking
What material can this file be used with?
Flat needle files are a great general purpose needle file that can be used to deburr, smooth and shape a range of materials such as wood, metal and plastic.
What is the cut of the file?
The RS PRO flat needle file features second-cut edges to allow for removal of material and deburring at a faster rate.
How many surfaces are cut?
The RS PRO flat needle file is double cut on three edges, allowing you to quickly and efficiently file and deburr material internally and externally in a variety of angles.
File maintenance
In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.