RS PRO 160 mm, Needle File, Round

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$20.40

Add to Basket
選擇或輸入數量
有庫存
  • 437 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$20.40-
5 +HK$16.8017%

* 參考價格

RS庫存編號:
146-7352
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Shape

Round

Product Type

File

Sub Type

Needle File

Length

160mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

No

Width

4mm

豁免

COO (Country of Origin):
TR

RS PRO Round Needle File


The round needle file from our trusted and reliable own brand RS PRO is an excellent hand file tool used to deburr and smooth curved and circular edges. Round needle files are ideal for working with concave and convex surfaces as well as enlarging circular surfaces due to the slimline tapered design. The durable RS PRO round needle file is also compatible with our range of file handles for enhanced control and grip.

Features and benefits:


• Compatible with our range of RS PRO file handles

• A round design ideal for deburring concave and convex surfaces

• Ideal for rounding out and enlarging holes

• Can be used on a range of materials such as wood, metal and plastic

• A tapered end that allows you to file intricate spaces

Common applications:


Needle files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps allow you to carry out intricate work and can be used in a variety of applications such as:

• Workshops

• Carpentry

• Sculpting

• DIY

• Jewellery making

• Watchmaking

What material can this file be used with?


Round needle files are a great general purpose needle file that can be used to deburr, smooth and shape a range of materials such as wood, metal and plastic.

What is the cut of the file?


The RS PRO round needle file features second-cut edges to allow for removal of material and filing and smoothing at a faster rate.

How many surfaces are cut?


The RS PRO round needle file features a second-cut round tapered surface, making it ideal for deburring circular surfaces efficiently as all sides can be used.

File maintenance


In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。