可享批量折扣
查看批量定價選項小計(1 件)*
HK$71.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備發貨
- 加上 38 件準備從其他倉庫發貨
- 加上 42 件從 2027年4月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$71.00 |
| 5 + | HK$58.40 |
* 參考價格
- RS庫存編號:
- 161-1484
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | File | |
| Shape | Square | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type File | ||
Shape Square | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 6mm | ||
- COO (Country of Origin):
- TR
RS Pro Square Files With Handle
The square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel and a durable soft-grip handle. Square files are ideal for filing and deburring square shaped holes and right-angled holes due to their unique tapered shape. The RS PRO square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.
Features and Benefits
• Made with durable high carbon content steel
• Tapered edge allows square holes to be enlarged and circular holes to be filed into a square
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Ergonomic soft-grip handle for comfort and control
Common applications
RS PRO square files are ideal for enlarging square holes, creating square holes and deburring a right angle. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial
What is a square file?
A square file is a type of hand tool designed to quickly and efficiently remove material, especially when changing a circular hole into an enlarged square hole. It features four equal sides with second cut coarseness to rapidly remove material and file edges. The tapered design makes them ideal for filing slots and keyways.
What is the coarseness of the file?
RS PRO square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Other sizes available:
6 inch - 1611484
8 inch - 1611485
10 inch - 1611486
12 inch - 1611488
相关链接
- RS PRO 150 mm Engineers File, Three Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
- RS PRO 300 mm Engineers File, Square Handle Included
- RS PRO 150 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
- RS PRO 250 mm Engineers File, Three Square Handle Included