Phoenix Contact FLASH 2 GB Flash Memory, 2701189
- RS庫存編號:
- 129-727
- 製造零件編號:
- 2701189
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$3,708.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,708.80 |
* 參考價格
- RS庫存編號:
- 129-727
- 製造零件編號:
- 2701189
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Organisation | 2 GB | |
| Mount Type | Plug-in | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.13V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 36.4mm | |
| Height | 42.8mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 120mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Organisation 2 GB | ||
Mount Type Plug-in | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.13V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 36.4mm | ||
Height 42.8mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 120mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact program and configuration memory is designed to store application programs and files in the PLC file system. It comes with a customer-specific license key for function block libraries, offering a secure and efficient solution for your industrial automation needs.
Secure storage of application programs and files
Customer-specific license key for enhanced security
Ideal for industrial automation applications
相关链接
- Phoenix Contact FLASH 2 GB Flash Memory, 2701185
- Alliance Memory NAND 2 GB Parallel Flash Memory 63-Pin FBGA, AS9F32G08SA-25BIN
- Phoenix Contact FLASH 512 MB Flash Memory, 2701801
- Phoenix Contact FLASH 512 MB Flash Memory, 2701800
- Alliance Memory NAND 5 GB Flash Memory FBGA, ASFC5G31P3-51BIN
- Alliance Memory NAND 10 GB Flash Memory FBGA, ASFC10G31P3-51BIN
- Phoenix Contact Flash Memory 8-Pin, 1105142
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP