Alliance Memory NAND 5 GB Flash Memory FBGA, ASFC5G31P3-51BIN
- RS庫存編號:
- 338-521
- 製造零件編號:
- ASFC5G31P3-51BIN
- 製造商:
- Alliance Memory
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 338-521
- 製造零件編號:
- ASFC5G31P3-51BIN
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Memory Size | 5GB | |
| Product Type | Flash Memory | |
| Package Type | FBGA | |
| Maximum Clock Frequency | 200MHz | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 13mm | |
| Width | 11.5mm | |
| Height | 1mm | |
| Supply Current | 132mA | |
| Series | ASFC 3D pSLC | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Memory Size 5GB | ||
Product Type Flash Memory | ||
Package Type FBGA | ||
Maximum Clock Frequency 200MHz | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 13mm | ||
Width 11.5mm | ||
Height 1mm | ||
Supply Current 132mA | ||
Series ASFC 3D pSLC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Alliance Memory e-MMC is a managed non-volatile storage consisting of a single chip MMC controller and a NAND flash memory chip inside a JEDEC defined standard BGA package. It is specially designed as a small form factor memory product for storage of data and as a boot media. The performance is optimized to a mostly read operation mode at low power consumption. The utilization of 3D pSLC NAND technology targets higher demanding and write intensive industrial applications, which is supported by the industrial temperature grade specification. The e-MMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing. The 3D PSLC firmware features support high throughput for large data transfers and performance for small random data more commonly found in code usage. It also contains several security features as well as multiple boot partitions. Uses advanced refresh features for retention optimization for read intensive applications.
Capacities 5G
Fully compliant with JEDEC eMMC 5.1 Standard JESD84-B51
153-ball BGA 0.5mm pitch 11.5 x 13mm RoHS compliant
3D TLC NAND base technology in Enhanced Mode pSLC
相关链接
- Alliance Memory NAND 10 GB Flash Memory FBGA, ASFC10G31P3-51BIN
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA, ASFC4G31M-51BIN
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA, ASFC16G31M-51BIN
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA
- Alliance Memory NAND 8 GB EMMC eMMC Device 153-Pin FBGA, ASFC8G31M-51BIN
- Alliance Memory NAND 64000 MB EMMC Flash Memory 153-Pin FBGA, ASFC64G31T5-51BIN
- Alliance Memory NAND 32000 MB EMMC Flash Memory 153-Pin FBGA, ASFC32G31T3-51BIN