Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR

小計(1 卷,共 2000 件)*

HK$111,530.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2000 +HK$55.765HK$111,530.00

* 參考價格

RS庫存編號:
338-524
製造零件編號:
AS25F3128MQ-6SINTR
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Product Type

Flash Memory

Memory Size

128MB

Interface Type

Serial

Package Type

SOP

Pin Count

8

Mount Type

Through Hole

Cell Type

NOR

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory 128M-bit interface Flash memory device designed for operating on a single power supply from 2.7 to 3.6V with current consumption as low as

0.2μA at deep power down in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device with its page erase granularity is ideal for data storage as well, eliminating the need for additional data storage devices. There are 65,536 programmable pages (256-Bytes each) configured in the device and up to 256 Bytes can be programmed at a time. The groups of 16 (4KB sector erase), groups of 128 (32KB block erase), groups of 256 (64KB block erase) or the entire chip (chip erase) allow Pages to be erased. The device has 4,096 erasable sectors and 256 erasable blocks respectively. The small 4KB sectors afford greater flexibility for applications requiring data and parameter to be stored.

Speed 166MHz

Active read current max 4mA

Program current max 15mA

Erase current max 15mA

8p SOP package 208mils

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。