Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- RS庫存編號:
- 338-525
- 製造零件編號:
- AS25F3128MQ-6WINTR
- 製造商:
- Alliance Memory
小計(1 卷,共 4000 件)*
HK$213,624.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4000 + | HK$53.406 | HK$213,624.00 |
* 參考價格
- RS庫存編號:
- 338-525
- 製造零件編號:
- AS25F3128MQ-6WINTR
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Mount Type | Through Hole | |
| Cell Type | NOR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type Serial | ||
Package Type WSON | ||
Pin Count 8 | ||
Mount Type Through Hole | ||
Cell Type NOR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory 128M-bit interface Flash memory device designed for operating on a single power supply from 2.7 to 3.6V with current consumption as low as
0.2μA at deep power down in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device with its page erase granularity is ideal for data storage as well, eliminating the need for additional data storage devices. There are 65,536 programmable pages (256-Bytes each) configured in the device and up to 256 Bytes can be programmed at a time. The groups of 16 (4KB sector erase), groups of 128 (32KB block erase), groups of 256 (64KB block erase) or the entire chip (chip erase) allow Pages to be erased. The device has 4,096 erasable sectors and 256 erasable blocks respectively. The small 4KB sectors afford greater flexibility for applications requiring data and parameter to be stored.
Speed 166MHz
Active read current max 4mA
Program current max 15mA
Erase current max 15mA
8L WSON package 5x6mm
相关链接
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR
- Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin 8L WSON, AS25F1128MQ-70WINTR
- Alliance Memory NOR 256 MB Serial Flash Memory 8-Pin WSON, AS25F3256MQ-7W2INTR
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WINTR
- Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGMFI013
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010