Alliance Memory NOR 256 MB Serial Flash Memory 8-Pin WSON, AS25F3256MQ-7W2INTR
- RS庫存編號:
- 338-528
- 製造零件編號:
- AS25F3256MQ-7W2INTR
- 製造商:
- Alliance Memory
小計(1 卷,共 3000 件)*
HK$242,073.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | HK$80.691 | HK$242,073.00 |
* 參考價格
- RS庫存編號:
- 338-528
- 製造零件編號:
- AS25F3256MQ-7W2INTR
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | Serial | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Mount Type | Through Hole | |
| Cell Type | NOR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type Serial | ||
Package Type WSON | ||
Pin Count 8 | ||
Mount Type Through Hole | ||
Cell Type NOR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory 256Mega bits serial interface NOR Flash memory devices designed for operating on a single power supply from 2.7 to 3.6V. These devices supports Serial Peripheral Interface, Dual or Quad IO SPI as well as Quad Peripheral Interface with SPI clock frequencies up to 133MHz, allowing equivalent clock rate of 266MHz for Dual I/O and 532MHz for Quad IO. Available in 16-pin SOIC (300mils) and 8L WSON 6x8mm packages, the devices provide reliable, long-term performance with High program or erase cycles and Long data retention.
Software and hardware write-protect
Power supply lock-down and OTP protection
Top or bottom complement array protection
64-bit unique ID for each device
Support serial flash discoverable parameters SFDP signature
Volatile and non-volatile status register bits
相关链接
- Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR
- Alliance Memory NOR 256 MB Serial Flash Memory 16-Pin SOP, AS25F3256MQ-7S2INTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin 8L WSON, AS25F1128MQ-70WINTR
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WINTR
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI003