Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR

小計(1 卷,共 3000 件)*

HK$278,232.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +HK$92.744HK$278,232.00

* 參考價格

RS庫存編號:
338-531
製造零件編號:
AS25F3512MQ-7W2INTR
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Memory Size

512MB

Product Type

Serial Flash Memory

Interface Type

Serial

Package Type

WSON

Pin Count

8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

10.63mm

Supply Current

20mA

Series

NOR Flash

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory 512Mega bits serial interface NOR Flash memory devices designed for operating on a single power supply from 2.7 to 3.6V. These devices supports Serial Peripheral Interface, Dual or Quad IO SPI as well as Quad Peripheral Interface with SPI clock frequencies up to 133MHz, allowing equivalent clock rate of 266MHz for Dual I/O and 532MHz for Quad IO. Available in 16-pin SOIC (300mils) and 8L WSON 6x8mm packages, the devices provide reliable, long-term performance with High program or erase cycles and Long data retention.

Software and hardware write-protect

Power supply lock-down and OTP protection

Top or bottom complement array protection

64-bit unique ID for each device

Support serial flash discoverable parameters SFDP signature

Volatile and non-volatile status register bits

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。