Alliance Memory NOR 1 MB Parallel Flash Memory 32-Pin PLCC, AS29CF010-55CCIN
- RS庫存編號:
- 665-387
- 製造零件編號:
- AS29CF010-55CCIN
- 製造商:
- Alliance Memory
可享批量折扣
查看批量定價選項小計(1 件)*
HK$72.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 43 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$72.90 |
| 10 - 49 | HK$70.80 |
| 50 - 99 | HK$68.40 |
| 100 + | HK$66.30 |
* 參考價格
- RS庫存編號:
- 665-387
- 製造零件編號:
- AS29CF010-55CCIN
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Memory Size | 1MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 128k x 8 | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC | |
| Series | AS29CF010 | |
| Automotive Standard | No | |
| Number of Words | 131072 Words | |
| Maximum Random Access Time | 55ns | |
| Supply Current | 20mA | |
| Number of Bits per Word | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Memory Size 1MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 128k x 8 | ||
Cell Type NOR | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC | ||
Series AS29CF010 | ||
Automotive Standard No | ||
Number of Words 131072 Words | ||
Maximum Random Access Time 55ns | ||
Supply Current 20mA | ||
Number of Bits per Word 8 | ||
- COO (Country of Origin):
- TW
The Alliance Memory 5.0 volt-only Flash memory is organized as 131072 bytes of 8 bits each, totalling 128KB of data divided into four sectors for flexible sector erase capability. Data is available on I/O0 to I/O7, and addresses are input on A0 to A16. It is available in a 32-pin PLCC package and is designed for in-system programming using a standard 5.0V VCC supply, with no need for an additional 12.0V VPP for write or erase operations.
Minimum 100000 program erase cycles per sector
20 year data retention at 125°C
Reliable operation for the life of the system
Compatible with JEDEC standards
Pinout and software compatible with single power supply Flash memory standard
Superior inadvertent write protection
相关链接
- Alliance Memory NOR 4 MB Parallel Flash Memory 32-Pin PLCC, AS29CF040-55CCIN
- Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800T-55TIN
- Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160B-55TIN
- Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160T-55TIN
- Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800B-55TIN
- Microchip NOR 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip NOR 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-55-4I-NHE-T
- Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC