Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800T-55TIN

小計(1 件)*

HK$110.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 96 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$110.40

* 參考價格

RS庫存編號:
665-389
製造零件編號:
AS29CF800T-55TIN
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Product Type

Flash Memory

Memory Size

8MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8

Cell Type

NOR

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC, RoHS2.0

Supply Current

6μA

Number of Bits per Word

16

Automotive Standard

No

Number of Words

524288 Words

Maximum Random Access Time

55ns

COO (Country of Origin):
TW
The Alliance Memory 8Mbit 5.0 volt-only Flash memory is organized as 1048576 bytes of 8 bits or 524288 words of 16 bits, with data accessible on I/O0 to I/O7 in 8-bit mode and I/O0 to I/O15 in 16-bit mode. Offered in a 48-pin TSOP package, it is designed for in-system programming using a standard 5.0V VCC supply, eliminating the need for a 12.0V VPP during write or erase operations. It is also compatible with standard EPROM programmers for additional programming flexibility.

Minimum 100000 program erase cycles per sector

20 year data retention at 125°C

Reliable operation for the life of the system

Compatible with JEDEC standards

Pinout and software compatible with single power supply Flash memory standard

Superior inadvertent write protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。