Alliance Memory SLC NAND 4 GB SPI Flash Memory 8-Pin LGA-8, AS5F34G04SNDB-08LIN

小計(1 件)*

HK$94.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 348 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$94.10

* 參考價格

RS庫存編號:
665-397
製造零件編號:
AS5F34G04SNDB-08LIN
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Memory Size

4GB

Product Type

Flash Memory

Interface Type

SPI

Package Type

LGA-8

Pin Count

8

Maximum Clock Frequency

120MHz

Cell Type

SLC NAND

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory Flash memory device uses SLC NAND technology with a standard parallel NAND architecture. It features a serial electrical interface that follows the industry standard Serial Peripheral Interface (SPI). The command set is similar to SPI-NOR commands, with modifications to support NAND-specific functions. Additionally, new features are included to extend its applications. The device has a total of 8 pins, including six signal lines along with VCC and GND.

Operating voltage support

Clock frequency

ECC Protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。