Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 40 mm ID

小計(1 卷,共 10 米)*

HK$554.90

Add to Basket
選擇或輸入數量
有限的庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$554.90HK$55.49

* 參考價格

RS庫存編號:
271-415
製造零件編號:
A120805M004010
製造商:
Prosiflex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Prosiflex

Product Type

Flexible Ducting

Inside Diameter

40mm

Length

10m

Material

Polyurethane

Outside Diameter

47mm

Colour

Translucent

Bend Radius

36mm

Reinforced

Yes

Standards/Approvals

UL94V2, RoHS

COO (Country of Origin):
FR
The Prosiflex SA 805 PUR M is polyurethane ducting with copper plated spring steel spiral is designed for suction and transport of light abrasives, exhaust air, fumes, and oil vapors. It is also ideal for sawdust and wood chip suction. The ducting features a 0.5 to 0.8 mm thick PUR ester polyurethane wall reinforced with copper plated spring steel wire and a medium pitch spiral for versatility and durability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。