ifm electronic SMF Series, Flange Flow Controller, 2000L/min, Analogue Output, 73 mm Pipe 32V

小計(1 件)*

HK$30,033.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$30,033.70

* 參考價格

RS庫存編號:
687-522
製造零件編號:
SMF521
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Flow Controller

Maximum Flow Rate

2000L/min

Terminal Type

M12

Control Output

Analogue

Mount Type

Flange

Maximum Pipe Diameter

73mm

Minimum Operating Temperature

-20°C

Maximum Supply Voltage

32V

Maximum Operating Temperature

150°C

Hazardous Area Certification

No

Standards/Approvals

DIN IEC 68-2-27, DIN IEC 68-2-6, EMC DIN 61326-1, Pressure Equipment Directive Sound engineering practice, SDCI IEC 61131-9, UL approval no. I031, 3-A

Series

SMF

Current Rating

100mA

COO (Country of Origin):
DE
The ifm electronic Magnetic inductive flow meter designed for accurate measurement of conductive liquids, water, and hydrous media. Features gold-plated contacts for enhanced signal reliability and corrosion resistance. Ideal for hygienic applications in the food and beverage industry.

Reverse polarity protection

Overload protection

Short circuit protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。