SMC IR Series, Panel Flow Controller, 4.4L/min, NPN Open Collector Output, 0.5 in Pipe
- RS庫存編號:
- 161-3064
- 製造零件編號:
- IR1020-F01-A
- 製造商:
- SMC
小計(1 件)*
HK$864.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$864.40 |
* 參考價格
- RS庫存編號:
- 161-3064
- 製造零件編號:
- IR1020-F01-A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Maximum Flow Rate | 4.4L/min | |
| Product Type | Flow Controller | |
| Control Output | NPN Open Collector | |
| Display Screen | Digital Pressure Switch Standardised | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 0.5in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | IR | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Maximum Flow Rate 4.4L/min | ||
Product Type Flow Controller | ||
Control Output NPN Open Collector | ||
Display Screen Digital Pressure Switch Standardised | ||
Mount Type Panel | ||
Maximum Pipe Diameter 0.5in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series IR | ||
豁免
- COO (Country of Origin):
- JP
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401)
相关链接
- SMC IR Series 4.4L/min, NPN Open Collector Output
- SMC IR Series 11.5L/min 0.5 in Pipe
- SMC IR Series 11.5L/min, NPN Open Collector Output
- SMC Flow Controller PNP Open Collector Output 24V
- SMC PFMB7501 Series Flow Controller PNP Open Collector Output 12V
- SMC PFMB7102 Series Flow Controller PNP Open Collector Output 24V
- SMC PFMB7102 Series 1000L/min, PNP Open Collector Output 12V
- SMC PFM Series 10L/min 0.125 in Pipe 24V dc