小計(1 件)*
HK$2,291.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年9月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,291.80 |
* 參考價格
- RS庫存編號:
- 235-3369
- 製造零件編號:
- PFM710-C6-E
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Maximum Flow Rate | 10L/min | |
| Product Type | Flow Controller | |
| Display Screen | LED | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Current Rating | 55mA | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Maximum Flow Rate 10L/min | ||
Product Type Flow Controller | ||
Display Screen LED | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Current Rating 55mA | ||
- COO (Country of Origin):
- JP
The SMC PFM 7 2-Color display is compact and light weight. It has digital 2 colour indication, elbow piping can be used.
Integrated flow adjustment valve
Several combinations are possible
Different mounting methods are possible
相关链接
- SMC PFM Series 25 L/min 6 mm Pipe 24 V dc
- SMC PFM Series Flow Controller, 100 L/min 24 V
- SMC LFE Series Flow Controller Analogue Output 24 V dc
- SMC LFE Series Flow Controller Analogue Output 24 V dc
- SMC Flow Controller PNP Open Collector Output 24 V
- SMC LFE Series Bracket Flow Controller Analogue Output 24 V dc
- SMC PF2W7 Series Flow Controller PNP Output, 12.7 mm Pipe 24 V
- SMC 4 L/min 0.1875 in Pipe 24 V dc