SMC PFM Series Flow Controller, 100L/min 24V
- RS庫存編號:
- 235-3372
- 製造零件編號:
- PFM711-F02-B
- 製造商:
- SMC
小計(1 件)*
HK$2,267.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,267.10 |
* 參考價格
- RS庫存編號:
- 235-3372
- 製造零件編號:
- PFM711-F02-B
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Maximum Flow Rate | 100L/min | |
| Product Type | Flow Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PFM | |
| Current Rating | 80mA | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Maximum Flow Rate 100L/min | ||
Product Type Flow Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PFM | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
SMC PFM Series Flow Controller, 100 L/min Maximum Flow Rate, 24V Supply Voltage - PFM711-F02-B
This flow controller is a high-performance device designed for precise flow management in various industrial applications. With a compact design and a weight of only 0.125 kg, it features a user-friendly 3-digit, 7-segment LED display, allowing for real-time monitoring of flow rates. It operates efficiently within a supply voltage of 24V and is capable of handling a maximum flow rate of 100 L/min
Features & Benefits
• Digital 2-colour indication enhances visibility for accurate readings
• Integrated flow adjustment valve simplifies flow regulation
• Supports multiple mounting methods for versatile installation options
• Wide operating temperature range facilitates use in diverse environments
• High accuracy with repeatability of ±1% F.S. ensures reliable performance
• Output specification includes NPN or PNP for easy integration
Applications
• Used for precise flow control in pneumatic systems
• Applicable in automation for monitoring air or gas flow
• Serves in laboratory settings for accurate measurement of gases
• Utilised in processing plants requiring stable flow rates
• Ideal for mechanical systems needing reliable flow regulation
What is the maximum operating pressure for this device?
The maximum operating pressure this device can handle is 750 kPa, ensuring it can manage significant pressure variations in different applications.
How does the flow display feature contribute to performance?
The flow display offers immediate visual feedback with a response time of just 1 second, enabling users to monitor fluctuations and make adjustments promptly.
Can it be used with different gases?
This flow controller is compatible with dry air, nitrogen, argon, and carbon dioxide, allowing flexibility in various applications across different industries.
What impact resistance does this device offer?
It is designed with impact resistance of 490 m/s² in X, Y, and Z directions, ensuring durability in demanding environments.
How is accuracy maintained for varied temperatures?
Accuracy is maintained with temperature characteristics of ±2% F.S. between 15°C and 35°C, and ±5% F.S. between 0°C and 50°C, making it suitable for varying operating conditions.
相关链接
- SMC PFM Series Integrated Display Flow Switch for Air 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor for Air, 100L/min Max
- SMC PFM Series 10L/min 4 mm Pipe 24V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC PF2M7 Series Digital Flow Switch Flow Switch 100L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 100L/min Max