RS PRO Oval Gear Flow Meter for Liquid, 0.01 L/min Min, 1 L/min Max

可享批量折扣

小計(1 件)*

HK$5,141.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 6 件從 2026年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$5,141.00
5 +HK$4,231.00

* 參考價格

RS庫存編號:
447-4427
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Media Monitored

Liquid

Device Type

Oval Gear

Minimum Flow Rate

0.01 L/min

Maximum Flow Rate

1 L/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

50bar

Material

Stainless Steel

豁免

COO (Country of Origin):
GB

RS PRO Oval Gear Flow Meter, 0.01 L/min → 1 L/min


When measuring viscous fluids like oils and fuels, you need a flow meter with good resistance to chemicals combined with low loss of pressure. This RS PRO compact oval gear meter will do the job, providing you with long-lasting service thanks to its robust construction.

The meter contains two oval-shaped gears that move along with the fluid being measured. Their rotations are transmitted by magnets using a Hall-effect sensor, providing about 1,100 pulses per litre passing through. This product covers flow ranges from 0.01 L/min to 1.0 L/min on 30 cSt oil and 0.1 L/min to 1.0 L/min on liquids such as water. It fits on a quarter-inch British Standard Pipe (BSP) thread.

Corrosion-resistant, it's encased in stainless steel with a durable Viton O-ring. IP67-rated, it's watertight. This type of flow meter is used for measuring fuel usage in engines, as well as in hydraulics and the food industry.

Features and Benefits


• Oval gear flow meter
• Minimum flow rate (30 cSt oil) 0.01 L/min
• Minimum flow rate (water-like substances) of 0.1 L/min
• Maximum flow rate of 1 L/min
• Quarter-inch BSP connection
• Made of stainless steel
• Viton O-ring
• IP67 water-resistant
• Maximum pressure of 50 bar
• Maximum operating temperature of +80˚C
• Supply voltage of 5 to 24 V DC
• Terminated in M12 instrument socket
• Weight of 0.36 kg
• Accuracy (water-like substances) within 1%
• Accuracy (30 cSt oil) within 0.75%

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接