RS PRO Oval Gear Flow Meter for Liquid, 0.01 L/min Min, 4 L/min Max
- RS庫存編號:
- 447-4449
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$4,747.20
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 6 件從 2025年12月18日 起發貨
- 加上 15 件從 2026年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,747.20 |
| 5 + | HK$3,906.90 |
* 參考價格
- RS庫存編號:
- 447-4449
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Media Monitored | Liquid | |
| Device Type | Oval Gear | |
| Minimum Flow Rate | 0.01 L/min | |
| Maximum Flow Rate | 4 L/min | |
| Supply Voltage | 5 → 24 V dc | |
| Pipe Diameter Range | 1/4 in | |
| Connection Type | 1/4 BSP | |
| Maximum Pressure | 50bar | |
| Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Media Monitored Liquid | ||
Device Type Oval Gear | ||
Minimum Flow Rate 0.01 L/min | ||
Maximum Flow Rate 4 L/min | ||
Supply Voltage 5 → 24 V dc | ||
Pipe Diameter Range 1/4 in | ||
Connection Type 1/4 BSP | ||
Maximum Pressure 50bar | ||
Material Stainless Steel | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Oval Gear Flow Meter, 0.01 L/min → 4 L/min
This RS PRO compact oval gear flow meter measures viscous fluids such as oils and fuels, providing low pressure loss and excellent chemical resistance. Its rugged construction assures reliable operation and a long service life.
The meter fits on a quarter-inch British Standard Pipe (BSP) thread and its standard flow ranges from 0.03 L/min to 4 L/min on 30 cSt oil and 0.15 L/min to 4 L/min on water-like substances. It contains a pair of oval gears that are pushed around by the fluid. Magnets transmit their rotations via a Hall-effect sensor, giving around 1,100 pulses per litre passed.
Built with corrosion-resistant stainless steel and a robust Viton O-ring, the meter is IP67-rated as watertight when submerged for 30 minutes in up to a metre of water.
This type of flow meter is used for measuring fuel usage in engines, as well as in hydraulics and the food industry.
The meter fits on a quarter-inch British Standard Pipe (BSP) thread and its standard flow ranges from 0.03 L/min to 4 L/min on 30 cSt oil and 0.15 L/min to 4 L/min on water-like substances. It contains a pair of oval gears that are pushed around by the fluid. Magnets transmit their rotations via a Hall-effect sensor, giving around 1,100 pulses per litre passed.
Built with corrosion-resistant stainless steel and a robust Viton O-ring, the meter is IP67-rated as watertight when submerged for 30 minutes in up to a metre of water.
This type of flow meter is used for measuring fuel usage in engines, as well as in hydraulics and the food industry.
Features and Benefits
• Oval gear flow meter
• Minimum flow rate (30 cSt oil) 0.03 L/min
• Minimum flow rate (water-like substances) of 0.15 L/min
• Maximum flow rate of 4 L/min
• Quarter-inch BSP connection
• Made of stainless steel
• Viton O-ring
• IP67 water-resistant
• Maximum pressure of 50 bar
• Maximum operating temperature of +80˚C
• Supply voltage of 5 to 24 V dc
• Terminated in M12 instrument socket
• Weight of 0.36 kg
• Accuracy (water-like substances) within 1%
• Accuracy (30 cSt oil) within 0.75%
• Minimum flow rate (30 cSt oil) 0.03 L/min
• Minimum flow rate (water-like substances) of 0.15 L/min
• Maximum flow rate of 4 L/min
• Quarter-inch BSP connection
• Made of stainless steel
• Viton O-ring
• IP67 water-resistant
• Maximum pressure of 50 bar
• Maximum operating temperature of +80˚C
• Supply voltage of 5 to 24 V dc
• Terminated in M12 instrument socket
• Weight of 0.36 kg
• Accuracy (water-like substances) within 1%
• Accuracy (30 cSt oil) within 0.75%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Oval Gear Flow Meter for Liquid 1 L/min Max
- Sensirion LS32-1500 Series Liquid Flow Meter Flow Meter for Liquid 0.04 L/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 1000 μl/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 5000 μl/min Max
- Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid 40 ml/min Max
- Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid 300 L/min Max
- Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid 600 L/min Max
- Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid 150 L/min Max