BS SYSTEMS 6000003672 Rectangular Foam Insert, For Use With L-BOXX 102 Lid Transparent, L-BOXX 102
- RS庫存編號:
- 268-1277
- 製造零件編號:
- 6000003672
- 製造商:
- BS SYSTEMS
小計(1 件)*
HK$149.40
訂單超過 HK$250.00 免費送貨
有庫存
- 124 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$149.40 |
* 參考價格
- RS庫存編號:
- 268-1277
- 製造零件編號:
- 6000003672
- 製造商:
- BS SYSTEMS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BS SYSTEMS | |
| Model Number | 6000003672 | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Standards/Approvals | REACH | |
| Height | 50mm | |
| Length | 400mm | |
| Width | 315mm | |
| For Use With | L-BOXX 102 Lid Transparent, L-BOXX 102 | |
| 選取全部 | ||
|---|---|---|
品牌 BS SYSTEMS | ||
Model Number 6000003672 | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Colour Grey | ||
Standards/Approvals REACH | ||
Height 50mm | ||
Length 400mm | ||
Width 315mm | ||
For Use With L-BOXX 102 Lid Transparent, L-BOXX 102 | ||
豁免
- COO (Country of Origin):
- DE
The BS SYSTEMS foam insert is used to secure items in hard cases or packages and protect them while they are in storage or being transported. It features pre-perforated foam that can be easily customised to fit the shape and size of the contents being stored. It includes one raster foam and one foam inlay, which provide additional support and cushioning to the contents, further reducing the risk of damage.
Grey in colour
Has application in cargo protection
相关链接
- BS SYSTEMS Insert Tray for L-BOXX 102 Lid Transparent, L-BOXX 102
- BS SYSTEMS Insert Tray for L-BOXX 102, L-BOXX 102 Lid Transparent
- BS SYSTEMS 6000003670 Rectangular Foam Insert L-BOXX 374 L-BOXX 238, L-BOXX 136
- BS SYSTEMS 1000010146 Rectangular Foam Insert, For Use With L-BOXX 102
- BS SYSTEMS 6000003673 Rectangular Foam Insert L-BOXX 136
- BS SYSTEMS 6000003674 Rectangular Foam Insert L-BOXX 136
- BS SYSTEMS Insert Tray for L-BOXX 102
- BS SYSTEMS 6100000189 Rectangular Foam Insert, For Use With XL-BOXX