BS SYSTEMS 6100000189 Rectangular Foam Insert, For Use With XL-BOXX

小計(1 件)*

HK$276.90

Add to Basket
選擇或輸入數量
有庫存
  • 58 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$276.90

* 參考價格

RS庫存編號:
268-1293
製造零件編號:
6100000189
製造商:
BS SYSTEMS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BS SYSTEMS

Product Type

Foam Insert

Foam Shape

Rectangular

Model Number

6100000189

Colour

Grey

Height

23mm

Standards/Approvals

REACH

Width

315mm

Length

400mm

For Use With

XL-BOXX

豁免

COO (Country of Origin):
PL
The BS SYSTEMS Cutting Insert set is used to secure items in hard cases or packages and protect them while they are in storage or being transported. This set is compatible with XL-BOXX consists of 5 LDF-panels for individual customization of the foam to the desired load.

Individual customization on the foam to the desired load

Compatible with XL-BOXX

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。