BS SYSTEMS 6100000170 Rectangular Foam Insert, For Use With XL-BOXX

小計(1 件)*

HK$276.90

Add to Basket
選擇或輸入數量
有庫存
  • 81 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$276.90

* 參考價格

RS庫存編號:
268-1292
製造零件編號:
6100000170
製造商:
BS SYSTEMS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BS SYSTEMS

Foam Shape

Rectangular

Model Number

6100000170

Product Type

Foam Insert

Colour

Grey

Height

50mm

Length

400mm

Width

315mm

Standards/Approvals

REACH

For Use With

XL-BOXX

豁免

COO (Country of Origin):
DE
The BS SYSTEMS Foam Insert Set is used to secure items in hard cases or packages and protect them while they are in storage or being transported. This set is compatible with XL-BOXX and consists of 1 foam insert and 2 pre-perforated raster foam layers for individual customization of the foam to the desired load.

Grey in colour

Has application in cargo protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。