Mecmesin AFG-G50FMRS Force Gauge, Range: DGD, Resolution: 1 g
- RS庫存編號:
- 432-205
- 製造零件編號:
- AFG-G50FMRS
- 製造商:
- Mecmesin
小計(1 件)*
HK$2,347.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,347.70 |
* 參考價格
- RS庫存編號:
- 432-205
- 製造零件編號:
- AFG-G50FMRS
- 製造商:
- Mecmesin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mecmesin | |
| Product Type | Force Gauge | |
| Accuracy | ±2 % | |
| Units Measured | g | |
| Resolution | 1 g | |
| Height | 1.2in | |
| Width | 47.6mm | |
| Standards/Approvals | ISO | |
| Length | 3.6in | |
| Series | DGD | |
| 選取全部 | ||
|---|---|---|
品牌 Mecmesin | ||
Product Type Force Gauge | ||
Accuracy ±2 % | ||
Units Measured g | ||
Resolution 1 g | ||
Height 1.2in | ||
Width 47.6mm | ||
Standards/Approvals ISO | ||
Length 3.6in | ||
Series DGD | ||
豁免
- COO (Country of Origin):
- CN
Gram Force Dial Gauge
These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.
The beryllium-copper mechanism is housed in a diecast aluminium frame.
Conversion of gram-force to Newton has been done, using 1 gf = 0.00980665 N.
1 N = 101.9716212978 gf
相关链接
- Mecmesin DGD-9 Force Gauge Resolution: 0.5 → 25 gf
- Mecmesin DGD7 Force Gauge Resolution: 0.098 N
- Mecmesin 860-021 Force Gauge 500 Hz RS232 Resolution: 0.05 N
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N
- Mecmesin 860-023 Force Gauge 500 Hz RS232 Resolution: 0.5 N
- Mecmesin 860-022 Force Gauge 500 Hz RS232 Resolution: 0.2 N
- Kern FA 10 Force Gauge Resolution: 0.05 N
- Kern FA 100 Force Gauge Resolution: 0.5 N