Tractel Dynafor Expert 6,3t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 1 kg
- RS庫存編號:
- 255-3718
- 製造零件編號:
- Dynafor Expert 6,3t
- 製造商:
- Tractel
小計(1 件)*
HK$40,136.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$40,136.50 |
* 參考價格
- RS庫存編號:
- 255-3718
- 製造零件編號:
- Dynafor Expert 6,3t
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±6.3 % | |
| Resolution | 1 kg | |
| Units Measured | kN, t, lb, Dan, kg | |
| Sampling Rate | 4Hz | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 3.35kg | |
| Standards/Approvals | UL, CSA, CE, EN 613261 (2013), EN 62479 (2010), IEC/EN 610101 | |
| Height | 290mm | |
| Length | 290mm | |
| Width | 100mm | |
| Series | Dynafor Expert | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Force Gauge | ||
Accuracy ±6.3 % | ||
Resolution 1 kg | ||
Units Measured kN, t, lb, Dan, kg | ||
Sampling Rate 4Hz | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 3.35kg | ||
Standards/Approvals UL, CSA, CE, EN 613261 (2013), EN 62479 (2010), IEC/EN 610101 | ||
Height 290mm | ||
Length 290mm | ||
Width 100mm | ||
Series Dynafor Expert | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- FR
The Dynafor Expert is designed and manufactured by Tractel®.
The Dynafor Expert is a wireless digital dynamometer, used in high precision applications. With its unique design, it allows to reach extreme precision.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets available all time, the Dynafor Expert provides a wireless range of :
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartphone equipped with our free Dynafor app on iOS or Android
Delivered with adjustment certificate (5 control points), ISO certificate on request
Power supply: three AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
相关链接
- Tractel Dynafor Expert 0 Range: Dynafor Expert, Resolution: 0.1 kg
- Tractel Dynafor Expert 5t Force Gauge 4 Hz Resolution: 1 kg
- Tractel Dynafor Expert 10t Force Gauge 4 Hz Resolution: 2 kg
- Tractel Dynafor Expert 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Expert 2t Force Gauge 4 Hz Resolution: 0.5 kg
- Tractel Dynafor Expert 3 Range: Dynafor Expert
- Tractel Dynafor Industrial 6 Range: DynaforTM Industrial, Resolution: 5 kg
- Tractel Dynafor Pro 6 Range: Dynafor Pro, Resolution: 1 kg