Tractel Dynafor Pro 25t Force Gauge 4 Hz, Range: Dynafor Pro, Resolution: 10 kg
- RS庫存編號:
- 255-3728
- 製造零件編號:
- Dynafor Pro 25t
- 製造商:
- Tractel
小計(1 件)*
HK$38,757.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$38,757.70 |
* 參考價格
- RS庫存編號:
- 255-3728
- 製造零件編號:
- Dynafor Pro 25t
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±50 % | |
| Units Measured | kg, Dan, kN, t, lb | |
| Resolution | 10 kg | |
| Sampling Rate | 4Hz | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 5.33kg | |
| Standards/Approvals | EN 613261 (2013), IEC/EN 610101, UL, CE, CSA, EN 62479 (2010) | |
| Height | 65mm | |
| Length | 357mm | |
| Width | 132mm | |
| Series | Dynafor Pro | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Force Gauge | ||
Accuracy ±50 % | ||
Units Measured kg, Dan, kN, t, lb | ||
Resolution 10 kg | ||
Sampling Rate 4Hz | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 5.33kg | ||
Standards/Approvals EN 613261 (2013), IEC/EN 610101, UL, CE, CSA, EN 62479 (2010) | ||
Height 65mm | ||
Length 357mm | ||
Width 132mm | ||
Series Dynafor Pro | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- FR
The Dynafor Pro is designed and manufactured by Tractel®.
The Dynafor Pro is a versatile and robust wireless digital dynamometer, used in various weighing and force measurement applications.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets, the Dynafor Pro provides a wireless range of:
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartdevice equipped with our free Dynafor app on iOS or Android
Delivered with adjustment certificate (5 control points), ISO certificate on request
Power supply: two AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
相关链接
- Tractel Dynafor Pro 6 Range: Dynafor Pro, Resolution: 1 kg
- Tractel Dynafor Pro 50t Force Gauge 4 Hz Resolution: 20 kg
- Tractel Dynafor Pro 100t Force Gauge 32 Hz Resolution: 50 kg
- Tractel Dynafor Pro 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Pro 15t Force Gauge 4 Hz Resolution: 10 kg
- Tractel Dynafor Pro 3 Range: Dynafor Pro, Resolution: 0.5 kg
- Tractel Dynafor Expert 0 Range: Dynafor Expert, Resolution: 0.1 kg
- Tractel Dynafor Expert 6 Range: Dynafor Expert, Resolution: 1 kg