Tractel handifor 50 Force Gauge, Range: Handifor, Resolution: 0.2 kg
- RS庫存編號:
- 255-3735
- 製造零件編號:
- handifor 50
- 製造商:
- Tractel
小計(1 件)*
HK$2,299.80
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,299.80 |
* 參考價格
- RS庫存編號:
- 255-3735
- 製造零件編號:
- handifor 50
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Units Measured | lb, Dan, kg | |
| Resolution | 0.2 kg | |
| Display Type | LCD | |
| Battery Life | 100h | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 500g | |
| Standards/Approvals | EU, CE | |
| Width | 70mm | |
| Length | 152mm | |
| Height | 30mm | |
| Series | Handifor | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Units Measured lb, Dan, kg | ||
Resolution 0.2 kg | ||
Display Type LCD | ||
Battery Life 100h | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 500g | ||
Standards/Approvals EU, CE | ||
Width 70mm | ||
Length 152mm | ||
Height 30mm | ||
Series Handifor | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The miniscale handifor® is lightweight, Compact and ergonomic. It is designed to measure forces or light loads. Specially designed for difficult load control conditions, the handifor can measure the weight of your packages, shipping bags, couriers, materials in laboratories and many other materials that need weighing.
One S-hooks and one shackle included
Power supply: two 1.5 V AAA batteries (LR3)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
14 mm (9⁄16 in) LCD Display
IP 40 Protection
相关链接
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg
- Tractel handifor 20 Force Gauge Resolution: 0.1 kg
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg
- Tractel Dynafor Expert 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Pro 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Pro 6 Range: Dynafor Pro, Resolution: 1 kg
- Tractel Dynafor Pro 50t Force Gauge 4 Hz Resolution: 20 kg
- Tractel Dynafor Expert 0 Range: Dynafor Expert, Resolution: 0.1 kg