Infineon 4 MB Quad-SPI FRAM 8-Pin SOIC, CY15V104QSN-108SXI

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$169.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 446 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$169.00
10 - 99HK$165.60
100 - 249HK$162.20
250 - 349HK$159.20
350 +HK$156.00

* 參考價格

包裝方式:
RS庫存編號:
266-8512
製造零件編號:
CY15V104QSN-108SXI
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Memory Size

4MB

Product Type

FRAM

Organisation

512k x 8

Interface Type

Quad-SPI

Mount Type

Surface

Maximum Clock Frequency

108MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Number of Bits per Word

8

Minimum Supply Voltage

1.71V

Minimum Operating Temperature

40°C

Automotive Standard

No

Maximum Supply Voltage

3.6V

Number of Words

524288

COO (Country of Origin):
US
The Infineon Ultra Ferroelectric RAM is non volatile and performs reads and writes operations similar to a RAM. Data is written to the memory array immediately after each byte is successfully transferred to the device. This memory performs write operations at bus speed and having no write delays are incurred.

Single and multi IO serial peripheral interface

Low power consumption at high speed

Dedicated 256 byte special sector

Software block protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。