BK Precision 1823B Frequency Counter, 0.001 Hz Min, 3 GHz Max, 10 Digits Resolution

小計(1 件)*

HK$6,163.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,163.10

* 參考價格

RS庫存編號:
296-892
製造零件編號:
BK1823B
製造商:
BK Precision
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BK Precision

Product Type

Frequency Counter

Maximum Frequency

3GHz

Minimum Frequency

0.001Hz

Resolution

10 Digits

Pulse Width Resolution

20ns

Display Type

LCD

Maximum Input Voltage

30V

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Measurement Time

100s

Weight

2.1lb

Length

235mm

Model Number

1823B

Height

3.5in

Connector Type

N-type Connector

Standards/Approvals

EN61326, EN610101

Width

10.2in

COO (Country of Origin):
GB
The BK1820B Series Universal Frequency Counters are compact instruments designed for versatile frequency measurements. They’re equipped with a high-quality temperature-compensated internal frequency reference to provide exceptional stability and accuracy, with a low aging rate of ±1 ppm across the entire temperature range.

Featured on the front is a 0.5 in LCD for displaying frequency, period, ratio, pulse width, or event count measurements. Multiple input channels allow for precise measurements across a broad range of frequencies. Input A offers flexible signal conditioning, with configurable coupling (AC or DC), input impedance (1 MΩ or 50 Ω), attenuation (1:1 or 5:1), threshold (fully variable) and active edge. With the BK1826B, an additional input C offers an N-type connector with 50 Ω input impedance and frequency range of 3 GHz to 6 GHz.

3 GHz (BK1823B) and 6 GHz (BK1826B) models

Dedicated microwave channel with N-type connector (BK1826B only)

10-digit display resolution with 0.5 in LCD

±1 ppm time base stability

Internal rechargeable batteries allow for up 24 hours of operating life

Frequency ratio measurement function

Time interval measurement

Remote control with USB (VCOM) interface

Selectable measurement time, 100 s, 10 s, 1 s, and 0.3 s

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。