RS PRO Polypropylene Funnel, With 150 mm Funnel Diameter, 17 mm Stem Diameter
- RS庫存編號:
- 201-2427
- 製造商:
- RS PRO
小計(1 包,共 5 件)*
HK$600.30
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
- 加上 20 件從 2026年11月10日 起發貨
- 加上 60 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$120.06 | HK$600.30 |
* 參考價格
- RS庫存編號:
- 201-2427
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Funnel | |
| Material | Polypropylene | |
| Stem Diameter | 17mm | |
| Colour | Natural | |
| Standards/Approvals | EU10/2011 / FD CRF21 177 BSE / TSE free REACH Complaint L | |
| Funnel Diameter | 150mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Funnel | ||
Material Polypropylene | ||
Stem Diameter 17mm | ||
Colour Natural | ||
Standards/Approvals EU10/2011 / FD CRF21 177 BSE / TSE free REACH Complaint L | ||
Funnel Diameter 150mm | ||
豁免
- COO (Country of Origin):
- DE
RS PRO PP Funnel, Top Diameter 150mm, Stem Diameter 17mm
Lightweight PP funnels from RS PRO are ideal for safe and efficient handling of liquids and granular substances in a wide range of applications. The funnels are manufactured from PP (Polypropylene) plastic, offering a lightweight yet highly durable funnel with good chemical resistance. The funnel features a small handle at the top allowing you to safely hold the funnel in place whilst pouring liquids in, greatly reducing the risk of spillages. The tapered body allows liquids to be transferred with ease and precision, whilst interior ribs help to increase filtration rates and prevent possible airlocks that may occur. RS PRO PP funnels are available in a variety of sizes and can be used in numerous applications.
Features and Benefits
Applications
Funnels are used in a wide variety of applications where the transfer of liquids, chemicals or food substances from one object or container to another is required. Funnels often feature a wide opening at the top, allowing for liquids and substances to be poured in with ease. The tapered bodies allow the substance to filter down to a narrow tip or opening at the bottom, helping to pour with precision. Funnels are available in a wide range of sizes and materials and are commonly used in areas such as:
Standards
FAQs
Is this autoclavable?
Yes, RS PRO PP funnels are autoclavable allowing them to be cleaned and sterilised safely in an autoclave machine up to 121°C.
What sizes are available?
相关链接
- RS PRO Polypropylene Funnel 14 mm Stem Diameter
- RS PRO Polypropylene Funnel 13 mm Stem Diameter
- RS PRO Polypropylene Funnel 9 mm Stem Diameter
- RS PRO Polypropylene Funnel 10 mm Stem Diameter
- RS PRO Polypropylene Funnel 5 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 13 mm Stem Diameter