可享批量折扣
查看批量定價選項小計(1 件)*
HK$298.90
訂單超過 HK$250.00 免費送貨
有庫存
- 41 件準備從其他地點送貨
- 加上 12 件準備從其他倉庫發貨
- 加上 30 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$298.90 |
| 5 + | HK$246.00 |
* 參考價格
- RS庫存編號:
- 400-1029
- Distrelec 貨號:
- 304-14-328
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Capacity | 3.2L | |
| Product Type | Safety Funnel | |
| Material | Plastic | |
| Colour | Orange | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Capacity 3.2L | ||
Product Type Safety Funnel | ||
Material Plastic | ||
Colour Orange | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS PRO 3.2 L Plastic Safety Funnel
Use this plastic safety funnel to safely and accurately transfer or measure out large volumes of liquid. It has a maximum capacity of 3.2 litres, making it ideally suited to heavy-duty applications. As it's bright orange in colour, it's easy to spot in the workshop.
One of the funnel's most useful features is a hinged, lockable lid. This prevents hazardous or wasteful spillages happening as you pour liquids or transfer them between containers. Its high-density plastic body is strong and hardwearing, with a good level of resistance to oil and chemicals, so it can stand up to challenging conditions.
As it's part of the RS PRO range, this safety funnel has been rigorously tested, so you can be sure it meets our high safety and quality standards. Use it to dispense oil and fuels in garage environments, as well as non-corrosive chemicals in industrial or laboratory situations.
Features and Benefits
• Plastic safety funnel
• Includes lockable hinged lid
• Capacity of 3.2 L
• High-density plastic body
•Dimension is 250mm Diameter (major part) x 205mm Overall height x 250mm Width (Note: the largest measurement form the hinge to the tab is 325mm)
• High level of resistance to oil and chemicals
Suitable for use with: Standard closed head oil drum (2 inch NPT opening)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 3.2L Plastic Safety Funnel, With 250 mm Funnel Diameter
- RS PRO 3.2L High Density Polyethylene Heavy Duty Funnel, With 250 mm Funnel Diameter
- RS PRO 1.2L Plastic Heavy Duty Funnel 45 mm Stem Diameter
- SAM Plastic Funnel
- RS PRO Polypropylene Funnel
- RS PRO Polypropylene Funnel 14 mm Stem Diameter
- RS PRO Polypropylene Funnel 13 mm Stem Diameter
- RS PRO Polypropylene Funnel 9 mm Stem Diameter