Eaton 25A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac
- RS庫存編號:
- 233-0595
- 製造零件編號:
- BK2-S-4201-1-R
- 製造商:
- Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 10 件)*
HK$101.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$10.19 | HK$101.90 |
* 參考價格
- RS庫存編號:
- 233-0595
- 製造零件編號:
- BK2-S-4201-1-R
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 1 | |
| Current Rating | 25A | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL, CSA, CE | |
| Series | BK2 | |
| Dielectric Strength | 600V | |
| Compatible Fuse Class | Class J | |
| Clip Material | Copper | |
| Holder Terminal Type | Clamp | |
| For Use With | Class J | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 1 | ||
Current Rating 25A | ||
Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals UL, CSA, CE | ||
Series BK2 | ||
Dielectric Strength 600V | ||
Compatible Fuse Class Class J | ||
Clip Material Copper | ||
Holder Terminal Type Clamp | ||
For Use With Class J | ||
- COO (Country of Origin):
- TW
The Eaton's S-4200 series is a fuse blocks for 6 x 32 mm cartridge/ferrule fuses, rated up to 250 V. They are available in single pole configurations with 1/4" wide quick connects, wire solder connections and through hole solder connections
RoHS Compliance
Design for 1/4x 1-1/4 fuses
Note
Eaton formerly known as Bussmann
相关链接
- Eaton 25A 6.3 x 32 mm 250V ac
- Eaton 25A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 25A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 10A 6.3 x 32 mm 250V ac
- Schurter 25A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 25A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 25A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 25A F Glass Cartridge Fuse, 6.3 x 32 mm