Siemens 63A Base Mount Fuse Holder, 1P-Pole for D02, 400V

小計(1 包,共 15 件)*

HK$2,010.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$2,010.50HK$134.033

* 參考價格

RS庫存編號:
156-050
製造零件編號:
5SG1702-1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Base Mount Fuse Holder

Current Rating

63A

Voltage

400V

Number of Poles

1

Body Material

Plastic

Compatible Fuse Size

D02

Standards/Approvals

CSA EAC UKCA CE

Series

NEOZED

COO (Country of Origin):
SI
The Siemens fuse base is designed for efficient electrical installations, supporting an operational current of 63 A and a rated voltage of 400 V AC. The compact design features a one-pole configuration and conforms to the D02 size specifications. It integrates a LED signal detector for enhanced visibility and safety in monitoring performance.

Compact size for installation in restricted spaces

Suitable for plastic materials ensuring durability

Designed for DIN rail fastening streamlines assembly

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。