Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 1 kV ac, 1 kV dc, 690V ac

享受批量購買折扣

額外添加5件可節省HK$25.00

查看批量定價選項

小計(1 件)*

HK$191.10

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
節省
1 - 4HK$191.10-
5 - 9HK$186.10HK$25.00
10 +HK$175.80HK$153.00

* 參考價格

RS庫存編號:
189-5339
製造零件編號:
D1062718 / CUS102
製造商:
Mersen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mersen

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

Modulostar

Current Rating

32A

Voltage

1kV ac, 1kV ac, 690kV ac

Number of Poles

2

Rail Type

DIN 35 mm

Case Material

TPE

Minimum Operating Temperature

-40°C

Compatible Fuse Size

10 x 38 mm

Indicator

No

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS, UL4248, CSA C22.2, IEC 60947-3, IEC 60269-2, REACH

Terminal Type

Wire

Series

CUS10

Mersen CUS10 Series Rail Mount Fuse Holder, 32A Current, 10x38mm Compatible Fuse Size - D1062718 / CUS102


This rail mount fuse holder is designed to secure cartridge fuses on a DIN35 rail for electrical distribution and protection tasks. It accepts 10x38mm fuses and is intended for installations where a compact, two-pole fuse solution is required. The unit is built to withstand a wide ambient range and is suited to systems operating at elevated voltages up to 1kV ac/dc and 690V ac.

Features and Benefits:


• 32A current rating enables medium-power circuit protection
• Thermoplastic case reduces weight and provides electrical insulation
• 2 pole configuration supports dual-circuit isolation
• Anti-vibration construction enhances retention in mobile environments
• Rated to 90°C maximum operating temperature for high-heat applications

Applications


• Suitable for industrial distribution panels on DIN35 rails
• Used with medium-current protection in renewable energy systems
• Ideal for rail and transport electrical equipment requiring vibration resistance
• Can be used for battery storage and high-voltage DC installations
• Used for protection in aerospace ground support systems

What Terminal type does it use for wiring?


It provides wire terminals designed for secure conductor connection.

What approvals and standards does it meet?


It complies with RoHS, UL4248, CSA C22.2, IEC 60947-3, IEC 60269-2, and REACH.

What temperature extremes can it tolerate?


It operates down to -40°C and up to 90°C maximum.

Is there an indicator fitted for fuse status?


No indicator is incorporated in the design.

Which rail standard is it compatible with?


It mounts to a 35mm DIN rail.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。