Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm, 1 kV ac, 1 kV dc, 690V ac

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$57.90

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
  • 加上 48 件從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$57.90
5 - 9HK$55.60
10 +HK$53.30

* 參考價格

RS庫存編號:
189-5341
製造零件編號:
H1062722 / CUS10N
製造商:
Mersen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mersen

Anti Vibration

Yes

Product Type

Rail Mount Fuse Holder

Range

Modulostar

Current Rating

32A

Voltage

1kV ac, 1kV ac, 690kV ac

Rail Type

DIN 35 mm

Case Material

TPE

Minimum Operating Temperature

50°C

Compatible Fuse Size

10 x 38 mm

Indicator

No

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS, REACH, IEC 60269-2, CSA C22.2, UL4248, IEC 60947-3

Series

CUS10

The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.

Applications

All circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection

Non-load operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。