Littelfuse 24 V Blade Fuse Puller
- RS庫存編號:
- 216-7919
- 製造零件編號:
- 00970019X
- 製造商:
- Littelfuse
享受批量購買折扣
額外添加250件可節省3%
查看批量定價選項小計(1 件)*
HK$103.40
訂單超過 HK$250.00 免費送貨
有庫存
- 201 件準備從其他地點送貨
- 加上 30 件從 2026年12月25日 起發貨
- 加上 240 件從 2027年4月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 249 | HK$103.40 | - |
| 250 + | HK$99.30 | 3% |
* 參考價格
- RS庫存編號:
- 216-7919
- 製造零件編號:
- 00970019X
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Product Type | Fuse Puller | |
| Fuse Type | Blade | |
| Maximum Test Voltage | 24V | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Product Type Fuse Puller | ||
Fuse Type Blade | ||
Maximum Test Voltage 24V | ||
Standards/Approvals No | ||
豁免
Fuse Extractor/ Tester
A compact and simple method of testing the continuity of blade type fuses
Fuses are checked by exposing the metal parts of the blade to the tester and the LED indicates the condition of the fuse.
Can operate with, or without voltage in the circuit with a maximum of 24V, regardless of polarity
The opposite end of the tester is designed to easily extract blade type fuses
Note
For optimum testing results the circuit should be energised
相关链接
- Littelfuse Fuse Puller Fuse Kit
- Schurter 1500 V Fuse Puller
- Siemens 1 kV Fuse Puller Fuse Puller 000 3
- Eaton Fuse Puller Fuse Puller 0 A 60 A
- Littelfuse Fuse Holder Accessory Cover Puller
- Littelfuse Blade Fuse Kit
- Siemens 1000 V LV HRC Fuse Puller 0 in 3 in
- Littelfuse Fuse Holder Accessory Blade Fuse Holder